


1136387 | |
|---|---|
DigiKey Part Number | 1882-1136387-ND |
Manufacturer | |
Manufacturer Product Number | 1136387 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 275.591" (7m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 275.591" (7m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (635nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,68000 zł | 774,68 zł |
| 10 | 677,19600 zł | 6 771,96 zł |
| Unit Price without VAT: | 774,68000 zł |
|---|---|
| Unit Price with VAT: | 952,85640 zł |













