


1085280 | |
|---|---|
DigiKey Part Number | 1882-1085280-ND |
Manufacturer | |
Manufacturer Product Number | 1085280 |
Description | INDUCTIVE PROXIMITY SENSORS, IQY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,17000 zł | 494,17 zł |
| Unit Price without VAT: | 494,17000 zł |
|---|---|
| Unit Price with VAT: | 607,82910 zł |

