Background Suppression Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219800

DigiKey Part Number
1882-1219800-ND
Manufacturer
Manufacturer Product Number
1219800
Description
SEN 10-1000MM IO-LINK PUSH/PULL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.39" ~ 39.37" (10mm ~ 1m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
0.39" ~ 39.37" (10mm ~ 1m)
Voltage - Supply
10V ~ 30V
Response Time
1.4ms
Output Configuration
NPN/PNP
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP66, IP67, IP69K
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
11 948,01000 zł1 948,01 zł
51 838,13000 zł9 190,65 zł
101 797,13400 zł17 971,34 zł
Manufacturers Standard Package
Unit Price without VAT:1 948,01000 zł
Unit Price with VAT:2 396,05230 zł