


BAT54SWH RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54SWHRFGTR-ND - Tape & Reel (TR) 1801-BAT54SWHRFGCT-ND - Cut Tape (CT) 1801-BAT54SWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWH RFG |
Description | SOT-323, 30V, 0.2A, SCHOTTKY DIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 zł | 0,88 zł |
| 10 | 0,54700 zł | 5,47 zł |
| 100 | 0,34010 zł | 34,01 zł |
| 500 | 0,24946 zł | 124,73 zł |
| 1 000 | 0,22007 zł | 220,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18256 zł | 547,68 zł |
| 6 000 | 0,16362 zł | 981,72 zł |
| 9 000 | 0,15395 zł | 1 385,55 zł |
| 15 000 | 0,14308 zł | 2 146,20 zł |
| 21 000 | 0,13664 zł | 2 869,44 zł |
| 30 000 | 0,13037 zł | 3 911,10 zł |
| 75 000 | 0,11662 zł | 8 746,50 zł |
| 150 000 | 0,10812 zł | 16 218,00 zł |
| 300 000 | 0,10180 zł | 30 540,00 zł |
| Unit Price without VAT: | 0,88000 zł |
|---|---|
| Unit Price with VAT: | 1,08240 zł |



