Diode Array 1 Pair Common Cathode 250 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23CH RFG

DigiKey Part Number
1801-BAV23CHRFGTR-ND - Tape & Reel (TR)
1801-BAV23CHRFGCT-ND - Cut Tape (CT)
1801-BAV23CHRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23CH RFG
Description
SOT-23, 250V, 0.225A, SWITCHING
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 250 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 799
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 zł0,84 zł
100,51700 zł5,17 zł
1000,32210 zł32,21 zł
5000,23588 zł117,94 zł
1 0000,20789 zł207,89 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17222 zł516,66 zł
6 0000,15420 zł925,20 zł
9 0000,14500 zł1 305,00 zł
15 0000,13465 zł2 019,75 zł
21 0000,12853 zł2 699,13 zł
30 0000,12257 zł3 677,10 zł
75 0000,10948 zł8 211,00 zł
150 0000,10139 zł15 208,50 zł
300 0000,09459 zł28 377,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,84000 zł
Unit Price with VAT:1,03320 zł