Image for 1078120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078120

DigiKey Part Number
1882-1078120-ND
Manufacturer
Manufacturer Product Number
1078120
Description
CONTRASTSENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
1078120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
20µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
RGB LED
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Distance
0.512" (13mm)
Adjustment Type
Adjustable
Voltage - Supply
10.8V ~ 28.8V
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12 028,23000 zł2 028,23 zł
Manufacturers Standard Package
Unit Price without VAT:2 028,23000 zł
Unit Price with VAT:2 494,72290 zł