Proximity Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069495

DigiKey Part Number
1882-1069495-ND
Manufacturer
Manufacturer Product Number
1069495
Description
SENSOR PROXIMITY 1M NPN LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.197" ~ 39.370" (5mm ~ 1m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1405,73000 zł405,73 zł
Manufacturers Standard Package
Unit Price without VAT:405,73000 zł
Unit Price with VAT:499,04790 zł