Retroreflective Optical Sensor 157.480" (4m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053538

DigiKey Part Number
1882-1053538-ND
Manufacturer
Manufacturer Product Number
1053538
Description
SENSOR RETROREFLECTIVE 4M NPN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
157.480" (4m)
Voltage - Supply
10V ~ 30V
Response Time
333µs
Output Configuration
NPN
Light Source
Red (660nm)
Connection Method
Connector, M12
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12 033,06000 zł2 033,06 zł
Manufacturers Standard Package
Unit Price without VAT:2 033,06000 zł
Unit Price with VAT:2 500,66380 zł