
6070746 | |
|---|---|
DigiKey Part Number | 1882-6070746-ND |
Manufacturer | |
Manufacturer Product Number | 6070746 |
Description | RFID, RFID TRANSPONDERS, UHF TRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | - | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | EPC, ISO 18000-6C | |
Operating Temperature | -30°C ~ 85°C | |
Size / Dimension | 1.248" L x 0.504" W (31.70mm x 12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,21000 zł | 71,21 zł |
| Unit Price without VAT: | 71,21000 zł |
|---|---|
| Unit Price with VAT: | 87,58830 zł |

