


1058701 | |
|---|---|
DigiKey Part Number | 1882-1058701-ND |
Manufacturer | |
Manufacturer Product Number | 1058701 |
Description | SMALL PHOTOELECTRIC SENSORS, W9, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 27.559" (0mm ~ 700mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 27.559" (0mm ~ 700mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 333µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 236,14000 zł | 1 236,14 zł |
| 10 | 1 095,27400 zł | 10 952,74 zł |
| Unit Price without VAT: | 1 236,14000 zł |
|---|---|
| Unit Price with VAT: | 1 520,45220 zł |









