10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 79mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWPA5045S100MT

DigiKey Part Number
3442-SWPA5045S100MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SWPA5045S100MT
Description
FIXED IND 10UH 2.5A 79 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 79mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
79mOhm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
17MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,81238 zł1 218,57 zł
Manufacturers Standard Package
Unit Price without VAT:0,81238 zł
Unit Price with VAT:0,99923 zł