
SWPA5040S3R3NT | |
|---|---|
DigiKey Part Number | 3442-SWPA5040S3R3NTTR-ND - Tape & Reel (TR) 3442-SWPA5040S3R3NTCT-ND - Cut Tape (CT) 3442-SWPA5040S3R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA5040S3R3NT |
Description | FIXED IND 3.3UH 3.4A 31 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.4 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SWPA5040S3R3NT Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVC005050403R3M00 | Pulse Electronics | 10 293 | 553-BWVC005050403R3M00CT-ND | 1,22000 zł | Similar |
| BWVS005050403R3M00 | Pulse Electronics | 1 823 | 553-BWVS005050403R3M00CT-ND | 1,22000 zł | Similar |
| SDCH1V5040-3R3M-R | Eaton - Electronics Division | 266 | 283-SDCH1V5040-3R3M-RCT-ND | 1,11000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,26400 zł | 12,64 zł |
| 100 | 1,03990 zł | 103,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,82636 zł | 1 239,54 zł |
| 3 000 | 0,77922 zł | 2 337,66 zł |
| 4 500 | 0,75292 zł | 3 388,14 zł |
| 7 500 | 0,72108 zł | 5 408,10 zł |
| 10 500 | 0,70086 zł | 7 359,03 zł |
| 15 000 | 0,68006 zł | 10 200,90 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

