
SLFL21-0R902G-01TF | |
|---|---|
DigiKey Part Number | 3442-SLFL21-0R902G-01TFTR-ND - Tape & Reel (TR) 3442-SLFL21-0R902G-01TFCT-ND - Cut Tape (CT) 3442-SLFL21-0R902G-01TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFL21-0R902G-01TF |
Description | RF FILTER LOW PASS 902.5MHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 902.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 0.6dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Insertion Loss 0.6dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 8 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency 902.5MHz Center | Height (Max) 0.020" (0.50mm) |
Bandwidth 25MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,99100 zł | 9,91 zł |
| 25 | 0,91360 zł | 22,84 zł |
| 50 | 0,85820 zł | 42,91 zł |
| 100 | 0,80720 zł | 80,72 zł |
| 250 | 0,74432 zł | 186,08 zł |
| 500 | 0,70006 zł | 350,03 zł |
| 1 000 | 0,65848 zł | 658,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58264 zł | 2 330,56 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

