
SPH4030HR10NT | |
|---|---|
DigiKey Part Number | 3442-SPH4030HR10NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPH4030HR10NT |
Description | FIXED IND 100NH 4.6A 6 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 4.6 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,75436 zł | 1 508,72 zł |
| Unit Price without VAT: | 0,75436 zł |
|---|---|
| Unit Price with VAT: | 0,92786 zł |

