NTC Thermistor 6.8k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDNT1005X682F3950HTF

DigiKey Part Number
3442-SDNT1005X682F3950HTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDNT1005X682F3950HTF
Description
THERM NTC 6.8KOMH 3950K 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
B25/50
3950K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
6.8k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14427 zł1 442,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,14427 zł
Unit Price with VAT:0,17745 zł