
SDCW2012H-2-900TF | |
|---|---|
DigiKey Part Number | 3442-SDCW2012H-2-900TFTR-ND - Tape & Reel (TR) 3442-SDCW2012H-2-900TFCT-ND - Cut Tape (CT) 3442-SDCW2012H-2-900TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCW2012H-2-900TF |
Description | CMC 280MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 280mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,85100 zł | 8,51 zł |
| 100 | 0,69880 zł | 69,88 zł |
| 1 000 | 0,57464 zł | 574,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52097 zł | 1 041,94 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

