
SDCL0402H11NHT01 | |
|---|---|
DigiKey Part Number | 3442-SDCL0402H11NHT01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDCL0402H11NHT01 |
Description | FIXED IND 11NH 140MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Multilayer Inductor 140 mA 2.4Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.4Ohm Max |
Mfr | Q @ Freq 8 @ 500MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 |
Tolerance ±3% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,07308 zł | 1 461,60 zł |
| Unit Price without VAT: | 0,07308 zł |
|---|---|
| Unit Price with VAT: | 0,08989 zł |

