
MWSA1004S-680MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1004S-680MTTR-ND - Tape & Reel (TR) 3442-MWSA1004S-680MTCT-ND - Cut Tape (CT) 3442-MWSA1004S-680MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1004S-680MT |
Description | FIXED IND 68UH 2.5A 195 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.5 A 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA1004S-680MT Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 195mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 zł | 4,67 zł |
| 10 | 3,82400 zł | 38,24 zł |
| 100 | 3,14450 zł | 314,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,74302 zł | 1 371,51 zł |
| Unit Price without VAT: | 4,67000 zł |
|---|---|
| Unit Price with VAT: | 5,74410 zł |

