SZ0603Q241TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2 349
Unit Price: 0,36000 zł
Datasheet
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ0603Q241TF

DigiKey Part Number
3442-SZ0603Q241TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ0603Q241TF
Description
FERRITE BEAD 240 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
800mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
240 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608D241CTA00TDK2 349445-MMZ1608D241CTA00CT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,07072 zł1 060,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,07072 zł
Unit Price with VAT:0,08699 zł