


S9018 | |
|---|---|
DigiKey Part Number | 5399-S9018TR-ND - Tape & Reel (TR) 5399-S9018CT-ND - Cut Tape (CT) 5399-S9018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9018 |
Description | 15V 200MW 70@1MA,5V NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 800MHz 200mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 800MHz | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,03600 zł | 0,36 zł |
| 25 | 0,02600 zł | 0,65 zł |
| 100 | 0,02050 zł | 2,05 zł |
| 250 | 0,01808 zł | 4,52 zł |
| 500 | 0,01666 zł | 8,33 zł |
| 1 000 | 0,01544 zł | 15,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01396 zł | 41,88 zł |
| 6 000 | 0,01323 zł | 79,38 zł |
| 9 000 | 0,01286 zł | 115,74 zł |
| 15 000 | 0,01246 zł | 186,90 zł |
| 21 000 | 0,01222 zł | 256,62 zł |
| 30 000 | 0,01199 zł | 359,70 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |






