
SS310BF | |
|---|---|
DigiKey Part Number | 5399-SS310BFTR-ND - Tape & Reel (TR) 5399-SS310BFCT-ND - Cut Tape (CT) 5399-SS310BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310BF |
Description | 100V INDEPENDENT TYPE 3A 850MV@3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 400pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,51300 zł | 5,13 zł |
| 100 | 0,31740 zł | 31,74 zł |
| 500 | 0,23190 zł | 115,95 zł |
| 1 000 | 0,20421 zł | 204,21 zł |
| 2 000 | 0,18082 zł | 361,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15540 zł | 777,00 zł |
| 10 000 | 0,13966 zł | 1 396,60 zł |
| 15 000 | 0,13163 zł | 1 974,45 zł |
| 25 000 | 0,12260 zł | 3 065,00 zł |
| 35 000 | 0,11725 zł | 4 103,75 zł |
| 50 000 | 0,11205 zł | 5 602,50 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

