
SMF8.0CA | |
|---|---|
DigiKey Part Number | 5399-SMF8.0CATR-ND - Tape & Reel (TR) 5399-SMF8.0CACT-ND - Cut Tape (CT) 5399-SMF8.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8.0CA |
Description | 14.7A 13.6V 200W 9.83V 8V SOD-12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,28400 zł | 2,84 zł |
| 100 | 0,17310 zł | 17,31 zł |
| 500 | 0,12482 zł | 62,41 zł |
| 1 000 | 0,10902 zł | 109,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08888 zł | 266,64 zł |
| 6 000 | 0,07869 zł | 472,14 zł |
| 9 000 | 0,07347 zł | 661,23 zł |
| 15 000 | 0,06761 zł | 1 014,15 zł |
| 21 000 | 0,06413 zł | 1 346,73 zł |
| 30 000 | 0,06074 zł | 1 822,20 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

