
2SC2881-Y | |
|---|---|
DigiKey Part Number | 5399-2SC2881-YTR-ND - Tape & Reel (TR) 5399-2SC2881-YCT-ND - Cut Tape (CT) 5399-2SC2881-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2881-Y |
Description | 120V 500MW 120@100MA,5V 800MA NP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2881-Y(TE12L,ZC | Toshiba Semiconductor and Storage | 266 | 264-2SC2881-Y(TE12L,ZCCT-ND | 2,87000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,74700 zł | 7,47 zł |
| 100 | 0,46680 zł | 46,68 zł |
| 500 | 0,34514 zł | 172,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30576 zł | 305,76 zł |
| 2 000 | 0,27251 zł | 545,02 zł |
| 3 000 | 0,25555 zł | 766,65 zł |
| 5 000 | 0,23645 zł | 1 182,25 zł |
| 7 000 | 0,22513 zł | 1 575,91 zł |
| 10 000 | 0,21412 zł | 2 141,20 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |


