
RS5MC | |
|---|---|
DigiKey Part Number | 5399-RS5MCTR-ND - Tape & Reel (TR) 5399-RS5MCCT-ND - Cut Tape (CT) 5399-RS5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS5MC |
Description | 1.3V@5A 500NS INDEPENDENT TYPE 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 78pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,56000 zł | 5,60 zł |
| 100 | 0,34900 zł | 34,90 zł |
| 500 | 0,25566 zł | 127,83 zł |
| 1 000 | 0,22543 zł | 225,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18687 zł | 560,61 zł |
| 6 000 | 0,16738 zł | 1 004,28 zł |
| 9 000 | 0,15744 zł | 1 416,96 zł |
| 15 000 | 0,14626 zł | 2 193,90 zł |
| 21 000 | 0,13964 zł | 2 932,44 zł |
| 30 000 | 0,13319 zł | 3 995,70 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

