


MMBTA44 | |
|---|---|
DigiKey Part Number | 5399-MMBTA44TR-ND - Tape & Reel (TR) 5399-MMBTA44CT-ND - Cut Tape (CT) 5399-MMBTA44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA44 |
Description | 400V 350MW 50@10MA,10V 200MA NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 200 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,43800 zł | 4,38 zł |
| 100 | 0,27070 zł | 27,07 zł |
| 500 | 0,19706 zł | 98,53 zł |
| 1 000 | 0,17322 zł | 173,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14273 zł | 428,19 zł |
| 6 000 | 0,12733 zł | 763,98 zł |
| 9 000 | 0,11947 zł | 1 075,23 zł |
| 15 000 | 0,11062 zł | 1 659,30 zł |
| 21 000 | 0,10537 zł | 2 212,77 zł |
| 30 000 | 0,10027 zł | 3 008,10 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

