


MMSZ5227B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5227BTR-ND - Tape & Reel (TR) 5399-MMSZ5227BCT-ND - Cut Tape (CT) 5399-MMSZ5227BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B |
Description | 3.42V~3.78V 500MW 3.6V SOD-123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5227B | SMC Diode Solutions | 100 | 1655-MMSZ5227BCT-ND | 0,72000 zł | Parametric Equivalent |
| MMSZ5227B-AU_R1_000A1 | Panjit International Inc. | 5 690 | 3757-MMSZ5227B-AU_R1_000A1CT-ND | 0,50000 zł | Parametric Equivalent |
| MMSZ5227B_R1_00001 | Panjit International Inc. | 68 | 3757-MMSZ5227B_R1_00001CT-ND | 0,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,26600 zł | 2,66 zł |
| 100 | 0,16230 zł | 16,23 zł |
| 500 | 0,11678 zł | 58,39 zł |
| 1 000 | 0,10198 zł | 101,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08301 zł | 249,03 zł |
| 6 000 | 0,07341 zł | 440,46 zł |
| 9 000 | 0,06850 zł | 616,50 zł |
| 15 000 | 0,06298 zł | 944,70 zł |
| 21 000 | 0,05970 zł | 1 253,70 zł |
| 30 000 | 0,05652 zł | 1 695,60 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

