
ES1JF | |
|---|---|
DigiKey Part Number | 5399-ES1JFTR-ND - Tape & Reel (TR) 5399-ES1JFCT-ND - Cut Tape (CT) 5399-ES1JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JF |
Description | 1.68V@1A 35NS INDEPENDENT TYPE 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMAF |
Voltage - Forward (Vf) (Max) @ If 1.68 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 100 | 0,09480 zł | 9,48 zł |
| 500 | 0,06772 zł | 33,86 zł |
| 1 000 | 0,05882 zł | 58,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04739 zł | 142,17 zł |
| 6 000 | 0,04159 zł | 249,54 zł |
| 9 000 | 0,03862 zł | 347,58 zł |
| 15 000 | 0,03527 zł | 529,05 zł |
| 21 000 | 0,03329 zł | 699,09 zł |
| 30 000 | 0,03136 zł | 940,80 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

