New at DigiKey
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143EE

DigiKey Part Number
5399-DTA143EETR-ND - Tape & Reel (TR)
5399-DTA143EECT-ND - Cut Tape (CT)
5399-DTA143EEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143EE
Description
50V 150MW 30@10MA,5V 100MA PNP S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Series
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,24800 zł2,48 zł
1000,15150 zł15,15 zł
5000,10924 zł54,62 zł
1 0000,09534 zł95,34 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07765 zł232,95 zł
6 0000,06867 zł412,02 zł
9 0000,06409 zł576,81 zł
15 0000,05893 zł883,95 zł
21 0000,05587 zł1 173,27 zł
30 0000,05289 zł1 586,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł