
SMF6.0CA | |
|---|---|
DigiKey Part Number | 5399-SMF6.0CATR-ND - Tape & Reel (TR) 5399-SMF6.0CACT-ND - Cut Tape (CT) 5399-SMF6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0CA |
Description | 19.4A 10.3V 6.67V 6V SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 100 | 0,11350 zł | 11,35 zł |
| 500 | 0,08122 zł | 40,61 zł |
| 1 000 | 0,07067 zł | 70,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05713 zł | 171,39 zł |
| 6 000 | 0,05026 zł | 301,56 zł |
| 9 000 | 0,04674 zł | 420,66 zł |
| 15 000 | 0,04279 zł | 641,85 zł |
| 21 000 | 0,04044 zł | 849,24 zł |
| 30 000 | 0,03815 zł | 1 144,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

