
SXOB6.144A20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SXOB6.144A20F30TNN-ND |
Manufacturer | |
Manufacturer Product Number | SXOB6.144A20F30TNN |
Description | XTAL OSC XO 6.1440MHz CMOS TH |
Customer Reference | |
Detailed Description | 6.144 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Frequency | Size / Dimension 0.803" L x 0.504" W (20.40mm x 12.80mm) |
Function Enable/Disable | Height - Seated (Max) 0.209" (5.30mm) |
| Tray: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,24800 zł | 62,48 zł |
| 100 | 2,87260 zł | 287,26 zł |
| 500 | 2,51356 zł | 1 256,78 zł |
| 1 000 | 2,40584 zł | 2 405,84 zł |
| 3 000 | 2,33402 zł | 7 002,06 zł |
| Unit Price without VAT: | 6,24800 zł |
|---|---|
| Unit Price with VAT: | 7,68504 zł |

