
SX7M9.8304B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M9.8304B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M9.8304B20F30TNN |
Description | XTAL OSC XO 9.8304MHz CMOS SMD |
Customer Reference | |
Detailed Description | 9.8304 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,02700 zł | 50,27 zł |
| 100 | 1,68770 zł | 168,77 zł |
| 500 | 1,25678 zł | 628,39 zł |
| 1 000 | 1,18496 zł | 1 184,96 zł |
| 3 000 | 1,14906 zł | 3 447,18 zł |
| Unit Price without VAT: | 5,02700 zł |
|---|---|
| Unit Price with VAT: | 6,18321 zł |

