
SX5M125.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX5M125.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5M125.000B20F30TNN |
Description | XTAL OSC XO 125.0000MHz CMOS SM |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,70900 zł | 57,09 zł |
| 100 | 2,19040 zł | 219,04 zł |
| 500 | 1,79540 zł | 897,70 zł |
| 1 000 | 1,68768 zł | 1 687,68 zł |
| 3 000 | 1,57995 zł | 4 739,85 zł |
| Unit Price without VAT: | 5,70900 zł |
|---|---|
| Unit Price with VAT: | 7,02207 zł |

