
SX3M3.000D20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M3.000D20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M3.000D20F30TNN |
Description | XTAL OSC XO 3.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 3 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,84800 zł | 48,48 zł |
| 100 | 1,36450 zł | 136,45 zł |
| 500 | 1,00542 zł | 502,71 zł |
| 1 000 | 0,93361 zł | 933,61 zł |
| 3 000 | 0,86179 zł | 2 585,37 zł |
| Unit Price without VAT: | 4,84800 zł |
|---|---|
| Unit Price with VAT: | 5,96304 zł |

