
SX2M33.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX2M33.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M33.000B20F30TNN |
Description | XTAL OSC XO 33.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.038" (0.96mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,91900 zł | 49,19 zł |
| 100 | 1,40040 zł | 140,04 zł |
| 500 | 1,07724 zł | 538,62 zł |
| 1 000 | 1,00542 zł | 1 005,42 zł |
| 3 000 | 0,93361 zł | 2 800,83 zł |
| Unit Price without VAT: | 4,91900 zł |
|---|---|
| Unit Price with VAT: | 6,05037 zł |

