
SX2M25.000B20F30TNF | |
|---|---|
DigiKey Part Number | 5852-SX2M25.000B20F30TNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M25.000B20F30TNF |
Description | XTAL OSC XO 25.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,38600 zł | 53,86 zł |
| 100 | 2,01080 zł | 201,08 zł |
| 500 | 1,65176 zł | 825,88 zł |
| 1 000 | 1,54404 zł | 1 544,04 zł |
| 3 000 | 1,47223 zł | 4 416,69 zł |
| Unit Price without VAT: | 5,38600 zł |
|---|---|
| Unit Price with VAT: | 6,62478 zł |

