
ADT-PC-2LC-SMA1DX-RYL-5M | |
|---|---|
DigiKey Part Number | 4251-ADT-PC-2LC-SMA1DX-RYL-5M-ND |
Manufacturer | |
Manufacturer Product Number | ADT-PC-2LC-SMA1DX-RYL-5M |
Description | LC-LC SM Duplex Fiber Jumper 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen ADTEK Technology Co., Ltd | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | Riser | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 50dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,38000 zł | 57,38 zł |
| 10 | 48,77700 zł | 487,77 zł |
| 25 | 45,72240 zł | 1 143,06 zł |
| 50 | 43,54060 zł | 2 177,03 zł |
| 100 | 41,46300 zł | 4 146,30 zł |
| 250 | 38,86896 zł | 9 717,24 zł |
| 500 | 37,01562 zł | 18 507,81 zł |
| 1 000 | 35,25153 zł | 35 251,53 zł |
| Unit Price without VAT: | 57,38000 zł |
|---|---|
| Unit Price with VAT: | 70,57740 zł |


