Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PC912L0NSZ0F | |
|---|---|
DigiKey Part Number | PC912L0NSZ0F-ND |
Manufacturer | |
Manufacturer Product Number | PC912L0NSZ0F |
Description | OPTOISOLTR 5KV PUSH PULL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 25Mbps | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 4ns, 3ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |


