


WM091,BK | |
|---|---|
DigiKey Part Number | SRW091-WB-ND |
Manufacturer | |
Manufacturer Product Number | WM091,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.100" (27.94mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Cover Included | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | IP40, NEMA 1 | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.553 lb (250.84 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,73000 zł | 85,73 zł |
| Unit Price without VAT: | 85,73000 zł |
|---|---|
| Unit Price with VAT: | 105,44790 zł |



