


WM073I,GY | |
|---|---|
DigiKey Part Number | SRW073-WIG-ND |
Manufacturer | |
Manufacturer Product Number | WM073I,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.100" (53.34mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 2.100" (53.34mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.436 lb (197.77 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,22000 zł | 69,22 zł |
| 5 | 57,89400 zł | 289,47 zł |
| 10 | 53,61000 zł | 536,10 zł |
| 25 | 48,43040 zł | 1 210,76 zł |
| 50 | 44,84920 zł | 2 242,46 zł |
| 100 | 41,53250 zł | 4 153,25 zł |
| 250 | 37,52156 zł | 9 380,39 zł |
| 500 | 34,74576 zł | 17 372,88 zł |
| 1 000 | 32,17396 zł | 32 173,96 zł |
| Unit Price without VAT: | 69,22000 zł |
|---|---|
| Unit Price with VAT: | 85,14060 zł |



