




WM031RI,BK | |
|---|---|
DigiKey Part Number | SRW031-WRIB-ND |
Manufacturer | |
Manufacturer Product Number | WM031RI,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.100" (27.94mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.18 lb (81.65 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,88000 zł | 54,88 zł |
| 5 | 45,87800 zł | 229,39 zł |
| 10 | 42,48000 zł | 424,80 zł |
| 25 | 38,37440 zł | 959,36 zł |
| 50 | 35,53580 zł | 1 776,79 zł |
| 100 | 32,90770 zł | 3 290,77 zł |
| 250 | 29,72976 zł | 7 432,44 zł |
| 500 | 27,53090 zł | 13 765,45 zł |
| 1 000 | 25,49388 zł | 25 493,88 zł |
| Unit Price without VAT: | 54,88000 zł |
|---|---|
| Unit Price with VAT: | 67,50240 zł |



