


I622HL,TGBG | |
|---|---|
DigiKey Part Number | 128-I622HL,TGBG-ND |
Manufacturer | |
Manufacturer Product Number | I622HL,TGBG |
Description | BOX PLAS GRAY 17.75"L X 16.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 17.750" L x 16.270" W (450.85mm x 413.26mm) X 7.410" (188.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.750" L x 16.270" W (450.85mm x 413.26mm) | |
Height | 7.410" (188.21mm) | |
Area (L x W) | 79.9in² (516cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,28000 zł | 679,28 zł |
| Unit Price without VAT: | 679,28000 zł |
|---|---|
| Unit Price with VAT: | 835,51440 zł |

