Red LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LX0603IW-TR

DigiKey Part Number
67-1548-2-ND - Tape & Reel (TR)
67-1548-1-ND - Cut Tape (CT)
67-1548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0603IW-TR
Description
LED RED DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 503
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 zł0,73 zł
100,49900 zł4,99 zł
1000,34740 zł34,74 zł
5000,27748 zł138,74 zł
1 0000,25433 zł254,33 zł
2 0000,23454 zł469,08 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,21769 zł870,76 zł
8 0000,20335 zł1 626,80 zł
12 0000,19598 zł2 351,76 zł
20 0000,18765 zł3 753,00 zł
28 0000,18269 zł5 115,32 zł
40 0000,17785 zł7 114,00 zł
100 0000,16716 zł16 716,00 zł
200 0000,16049 zł32 098,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,73000 zł
Unit Price with VAT:0,89790 zł