


I152HSGG | |
|---|---|
DigiKey Part Number | I152HSGG-ND |
Manufacturer | |
Manufacturer Product Number | I152HSGG |
Description | ENCLOSURE ALUM 9.71"L X 8.23"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Gray Cover Included 9.710" L x 8.230" W (246.63mm x 209.04mm) X 5.460" (138.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | I152HSGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.710" L x 8.230" W (246.63mm x 209.04mm) | |
Height | 5.460" (138.68mm) | |
Area (L x W) | 289in² (1863cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,97000 zł | 260,97 zł |
| 5 | 218,32200 zł | 1 091,61 zł |
| 10 | 202,17300 zł | 2 021,73 zł |
| 25 | 182,64800 zł | 4 566,20 zł |
| 50 | 169,13380 zł | 8 456,69 zł |
| 100 | 156,61210 zł | 15 661,21 zł |
| 250 | 145,54376 zł | 36 385,94 zł |
| Unit Price without VAT: | 260,97000 zł |
|---|---|
| Unit Price with VAT: | 320,99310 zł |

