



C12PC,BK | |
|---|---|
DigiKey Part Number | SCR12PCB-ND |
Manufacturer | |
Manufacturer Product Number | C12PC,BK |
Description | BOX ABS BLACK 3.75"L X 2.4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.750" L x 2.400" W (95.25mm x 60.96mm) X 1.000" (25.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.750" L x 2.400" W (95.25mm x 60.96mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 9.00in² (58.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.090" (2.29mm) | |
Features | Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,24000 zł | 36,24 zł |
| Unit Price without VAT: | 36,24000 zł |
|---|---|
| Unit Price with VAT: | 44,57520 zł |




