Box Plastic, ABS Almond Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Almond Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 3.000" (76.20mm)
194RI,AL

194RI,AL

DigiKey Part Number
SR194-RIA-ND
Manufacturer
Manufacturer Product Number
194RI,AL
Description
BOX ABS ALMOND 9.5"L X 6.34"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 3.000" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.500" L x 6.340" W (241.30mm x 161.04mm)
Height
3.000" (76.20mm)
Area (L x W)
60.2in² (388cm²)
Design
Hand Held, Split Sides
Material
Color
Almond
Thickness
0.100" (2.54mm)
Features
Front Access, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.76 lb (344.73 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1106,31000 zł106,31 zł
Manufacturers Standard Package
Unit Price without VAT:106,31000 zł
Unit Price with VAT:130,76130 zł
Alternate Color
BOX ABS BLACK 9.5"L X 6.34"W
In-Stock: 1
Unit Price: 108,44000 zł
BOX ABS GRAY 9.5"L X 6.34"W
In-Stock: 0
Unit Price: 106,31000 zł