Box Plastic, ABS Black Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm)
182RI,BK

182RI,BK

DigiKey Part Number
SR182-RIB-ND
Manufacturer
Manufacturer Product Number
182RI,BK
Description
BOX ABS BLACK 14.21"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
14.210" L x 4.880" W (360.93mm x 123.95mm)
Height
2.000" (50.80mm)
Area (L x W)
69.3in² (447cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
Front Access, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.928 lb (420.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1116,36000 zł116,36 zł
Manufacturers Standard Package
Unit Price without VAT:116,36000 zł
Unit Price with VAT:143,12280 zł
Alternate Color
BOX ABS ALMOND 14.21"L X 4.88"W
In-Stock: 0
Unit Price: 116,36000 zł
BOX ABS GRAY 14.21"L X 4.88"W
In-Stock: 0
Unit Price: 116,36000 zł