


182R,AL | |
|---|---|
DigiKey Part Number | SR182-RA-ND |
Manufacturer | |
Manufacturer Product Number | 182R,AL |
Description | BOX ABS ALMOND 14.21"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.210" L x 4.880" W (360.93mm x 123.95mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 69.3in² (447cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.928 lb (420.93 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,36000 zł | 116,36 zł |
| Unit Price without VAT: | 116,36000 zł |
|---|---|
| Unit Price with VAT: | 143,12280 zł |



