


112RI,AL | |
|---|---|
DigiKey Part Number | SR112-RIA-ND |
Manufacturer | |
Manufacturer Product Number | 112RI,AL |
Description | BOX ABS ALMOND 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.600" L x 2.250" W (91.44mm x 57.15mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 8.10in² (52.3cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.156 lb (70.76 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,91000 zł | 51,91 zł |
| Unit Price without VAT: | 51,91000 zł |
|---|---|
| Unit Price with VAT: | 63,84930 zł |



