


022I,BK | |
|---|---|
DigiKey Part Number | SR022-IB-ND |
Manufacturer | |
Manufacturer Product Number | 022I,BK |
Description | BOX ABS BLACK 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.100" L x 2.600" W (104.14mm x 66.04mm) X 1.400" (35.56mm) |
EDA/CAD Models | 022I,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.100" L x 2.600" W (104.14mm x 66.04mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.129 lb (58.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,70000 zł | 38,70 zł |
| Unit Price without VAT: | 38,70000 zł |
|---|---|
| Unit Price with VAT: | 47,60100 zł |



