



USB-32COM-RM | |
|---|---|
DigiKey Part Number | 2671-USB-32COM-RM-ND |
Manufacturer | |
Manufacturer Product Number | USB-32COM-RM |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USB-32COM-RM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | RJ45 Female (32) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT4232HL, GL852GT, ZT3243LFEA | |
Includes | Cables, Mounting Hardware, Power Cord |

